text.skipToContent text.skipToNavigation

Référence fabricant

AR1100BRD

AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip AR1100BRD - Caractéristiques techniques
Attributes Table
Technology: Resistive
Interface: USB
Style d'emballage :  QFN-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AR1100BRD is an analog resistive USB and RS-232 touch screen controller which represents a feature-rich, fully-integrated universal touch screen controller solution. Available in a QFN-20 package.

The AR1100 supports large displays like industrial controls, self-service kiosks, and POS terminals, as well as smaller tablet displays, handheld consumer devices, and medical devices.

Features:

  • RoHS Compliant
  • Power-saving Sleep mode
  • Industrial Temperature Range
  • Built-in Drift Compensation Algorithm
  • 96 Bytes of User EEPROM
  • Operating Voltage: 3.3-5.0 V +/- 5%
  • Standby Current:
  • <10 uA (UART)
  • <325 uA (USB)
  • Operating Current:
  • <17 mA (no touch)
  • <25 mA (touch)
  • 4-wire, 5-wire and 8-wire Analog Resistive
  • Lead-to-Lead Resistance: 500-2000 Ohm
  • Layer-to-Layer Capacitance: 0-0.5 uF
  • 12-bit Resolution (maximum)
  • 10-bit Measured
  • 150 Reports Per Second (typ.)

Applications:

  • Mobile communication devices
  • Personal Digital Assistants (PDA)
  • Global Positioning Systems (GPS)
  • Touch Screen Monitors
  • KIOSK
  • Media Players
  • Portable Instruments
  • Point of Sale Terminals
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 821
Délai d'usine :
N/A
Commande minimale :
33
Multiples de :
1
Total 
759,99 $
USD
Quantité
Prix unitaire
1
$24.18
3
$23.86
5
$23.70
20
$23.30
30+
$23.03
Product Variant Information section