LS027B7DH01A in Box by Sharp | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LS027B7DH01A

2.7 inch WQVGA (400 x 240) Transflective Active Matrix TFT LCD Module

ECAD Model:
Mfr. Name: Sharp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sharp LS027B7DH01A - Technical Attributes
Attributes Table
Diagonal Size: 2.7in
Resolution: 400 x 240
Display Mode: Transflective
Orientation: Landscape
Resolution Type: WQVGA
Viewing Angle: 60°/110°
Operating Temp Range: -20°C to +70°C
Aspect Ratio: 5:3
Contrast Ratio: 14
Active Area: 58.8 x 35.28 mm
Interface Type: Serial
Response Time: 30ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$7,616.00
USD
Quantity
Unit Price
400+
$19.04
Product Variant Information section