text.skipToContent text.skipToNavigation

Référence fabricant

S1D13A04F00A100

320 x 240 Resolution 160 kB SRAM 64K Colors Display Controller - TQFP15-128

Modèle ECAD:
Nom du fabricant: Epson Electronics America
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Epson Electronics America S1D13A04F00A100 - Caractéristiques techniques
Attributes Table
Style d'emballage :  TQFP-15-128
Méthode de montage : Surface Mount
Fonctionnalités et applications

The EPSON LCD Controller family of products offers operating system independent display solutions for embedded markets, such as Mobile Communications, Hand-Held PCs, Office Automation, and other embedded devices.

EPSON LCD controllers feature high-performance and low power consumption and include support for the most popular RISC processors. EPSON LCD Controllers support a wide range of LCD panels, including those from small to large scale and those from monochrome to color.

Support for the most popular RISC processors, in addition to all LCD panel types, provides the OEM with complete flexibility. EPSON innovative features such as EPSON Independent Simultaneous Display, SwivelView, 2D Acceleration, “Picture-In-Picture Plus”, integrated USB Client, Digital Camera Interface, and Power Saving technology combine to provide an ideal display solution for a wide variety of applications.

Features:

  • Embedded 160KB Display Buffer
  • Low Operating Voltage
  • Low-latency CPU interface
  • Direct support for multiple CPU types
  • Programmable resolutions and color depths
  • Passive LCD support
  • Active Matrix LCD support
  • ‘Direct’ Sharp HR-TFT support
  • USB Client, Revision 1.1 compliant
  • SwivelViewTM (90°, 180°, 270° hardware rotation of displayed image)
  • “Picture-in-Picture Plus”
  • Pixel Doubling
  • Hardware Acceleration Engine
  • Software Initiated Power Save Mode
  • Software Video Invert
  • 121-pin PFBGA or TQFP15 128-pin package

Learn more about S1D13A family of Display Controllers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
900
Multiples de :
90
Total 
12 447,00 $
USD
Quantité
Prix unitaire
90+
$13.83
Product Variant Information section