Référence fabricant
SAM9X60D1G-I/LZB
SAM9X60 SOM 4GB NAND 64KB SRAM 28x28x2.4mm TRAY
Microchip SAM9X60D1G-I/LZB - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Updated Ordering Information, Figure 7-1, NAND Flash Memory, Ethernet PHY, Table 8-1. Added sections Design Resources, Particular Considerations. Corrected number of FLEXCOMs in Interfacing in I²C/TWI Mode, Interfacing in UART Mode. Corrected body overall dimensions in Table 13-1Reason for Change: To Improve ProductivityDate Document Changes Effective: 31 Jan 2025
Microchip has released a new Datasheet for the SAM9X60 MPU, 1-Gbit DDR2-SDRAM, 4-Gbit NAND Flash, 10/100 Ethernet PHY, Power Management IC, 1-Kbit EEPROM of devices. Description of Change:Introduction: updated picture.Features: updated. Added information on package.Reference Documents: updated.Pinout Overview: updated pin assignment image.Pin List: updated.PIOA Pin List: added Note 3.System Pin List: added notes.SAM9X60D1G-I/LZB Power Supplies: updated table. Added note.Power Management Unit: updated.SAM9X60 System-in-Package (SiP): removed schematics.MPU Clocks: removed schematics.NAND Flash Memory: updated.EEPROM: updated.Ethernet PHY: updated.SAM9X60D1G-I/LZB Land Pattern (Host Board PCB Footprint): deleted.Assembly and Storage Information: deleted.IReason for Change: To Improve Productivity
Description of Change:Qualification of a new die size for Die # 2 for selected catalog part numbers (CPN) SAM9X60D1G-I/4FB, SAM9X60D1GT-I/4FB, SAM9X60D5M-I/4FB, SAM9X60D5MT-I/4FB available in 233L TFBGA (14x14x1.2mm) and U2 component for selected catalog part number (CPN) SAM9X60D1G-I/LZB available in 152L MODULE (28x28x2.4mm) packages.Reason for Change:To improve manufacturability by qualifying a new die size for Die # 2 for selected catalog part numbers (CPN) SAM9X60D1G-I/4FB, SAM9X60D1GT-I/4FB, SAM9X60D5M-I/4FB, SAM9X60D5MT-I/4FB available in 233L TFBGA (14x14x1.2mm) and U2 component for selected catalog part number (CPN) SAM9X60D1G-I/LZB available in 152L MODULE (28x28x2.4mm) packages.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
36 par Tray