text.skipToContent text.skipToNavigation

Référence fabricant

PSMN011-80YS,115

PSMN011 Series 100 V 9 mOhm 300 W SMT N-Channel Standard Level MOSFET - LFPAK

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia PSMN011-80YS,115 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 47|W
Qg Gate Charge: 45nC
Style d'emballage :  LFPAK
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PSMN011-80YS,115 is a Standard level N-channel MOSFET in LFPAK package qualified to 175 °C. This product is designed and qualified for use in a wide range of industrial, communications and domestic equipment.

Features:

  • Advanced TrenchMOS provides low RDSon and low gate charge
  • High efficiency gains in switching power converters
  • Improved mechanical and thermal characteristics
  • LFPAK provides maximum power density in a Power SO8 package

Applications:

  • DC-to-DC converters
  • Lithium-ion battery protection
  • Load switching
  • Motor control
  • Server power supplies

View the PSMN011-80YS series of N-channel MOSFET in LFPAK package

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
1500
Multiples de :
1500
Total 
712,50 $
USD
Quantité
Prix unitaire
1 500
$0.475
3 000
$0.47
4 500
$0.465
7 500+
$0.455
Product Variant Information section