text.skipToContent text.skipToNavigation

Référence fabricant

NDS355AN

N-Channel 30 V 0.085 Ohm Logic Level Enhance Mode Field Effect Transistor-SSOT-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2419
Product Specification Section
onsemi NDS355AN - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.085Ω
Rated Power Dissipation: 0.46|W
Qg Gate Charge: 5nC
Style d'emballage :  SSOT-3
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NDS355AN is a Part of NDS Series N-Channel Logic Level Enhancement mode power field effect transistors are produced using high cell density, DMOS technology.

This very high density process is especially tailored to minimize on-state resistance.These devices are particularly suited for low voltage applications such as notebook computer power management, portable electronics, and other battery powered circuits where fast high-side switching, and low in-line power loss are needed in a very small outline surface mount package.

Features:

  • 1.7 A, 30 V
  • RDS(ON) = 0.125Ω @ VGS= 4.5 V
  • RDS(ON) = 0.085 Ω @ VGS= 10 V
  • Industry standard outline SOT-23 surface mount package using poprietary SuperSOT™-3 design for superior thermal and electrical capabilities
  • High density cell design for extremely low RDS(ON)
  • Exceptional on-resistance and maximum DC current capability
  • Compact industry standard SOT-23 surface mount package.

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock global :
564 000
États-Unis:
294 000
d’Allemagne (En ligne seulement):
270 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
414,00 $
USD
Quantité
Prix unitaire
3 000
$0.138
6 000
$0.137
9 000
$0.136
12 000
$0.135
15 000+
$0.133
Product Variant Information section