text.skipToContent text.skipToNavigation

Référence fabricant

IPA082N10NF2SXKSA1

Single N-Channel 100 V 8.2 mOhm 28 nC StrongIRFET™ 2 Power MOSFET - TO-220-FP

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IPA082N10NF2SXKSA1 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.2mΩ
Rated Power Dissipation: 35W
Qg Gate Charge: 28nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 46A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 16ns
Rise Time: 20ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.8V
Input Capacitance: 2000pF
Series: StrongIRFET™ 2
Style d'emballage :  TO-220FP (TO-220FPAB)
Méthode de montage : Through Hole
Fonctionnalités et applications

Infineon's StrongIRFET™ 2 power MOSFET 100V features RDS(on) of 8.2 mOhm, addressing a broad range of applications from low- to high-switching frequency.


Summary of Features
 •Broad availability from distribution partners
 •Excellent price/performance ratio
 •Ideal for high- and low- switching frequency
 •Industry standard footprint through-hole package
 •High current rating
 •Capable of wave-soldering


Benefits
 •Multi-vendor compatibility
 •Right-fit products
 •Supports a wide variety of applications
 •Standard pinout allows for drop-in replacement
 •Increased current carrying capability
 •Ease of manufacturing

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
500
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
300,00 $
USD
Quantité
Prix unitaire
50
$0.615
200
$0.60
750
$0.585
2 000
$0.57
5 000+
$0.555
Product Variant Information section