text.skipToContent text.skipToNavigation

Référence fabricant

IKCM15L60GDXKMA1

IKCM15L60GD Series 600 20 A V Control Integrated Power System Module

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IKCM15L60GDXKMA1 - Caractéristiques techniques
Attributes Table
Collector Current @ 25C: 10A
Power Dissipation-Tot: 58.6W
Collector - Emitter Saturation Voltage: 1.55V
Turn-on Delay Time: 680ns
Turn-off Delay Time: 950ns
Reverse Recovery Time-Max: 60ns
Leakage Current: 1mA
Operating Temp Range: -40°C to +125°C
No of Terminals: 24
Méthode de montage : Through Hole
Fonctionnalités et applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
28 Semaines
Commande minimale :
1
Multiples de :
1
Total 
8,96 $
USD
Quantité
Prix Internet
1
$8.96
5
$8.86
25
$8.75
100
$8.66
250+
$8.53
Product Variant Information section