text.skipToContent text.skipToNavigation

Référence fabricant

VC060314A300RP

0603 14 V 350 pF Surface Mount Multilayer Ceramic Transient Voltage Suppressor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
KYOCERA AVX VC060314A300RP - Caractéristiques techniques
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 32V
Peak Output Current: 30A
Rated Voltage: 14V
RMS Voltage-Max: 10V
Varistor Voltage Range: 16.28V to 20.72V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The VC060314A300RP is a part of VC0603 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 14 VDC and 32 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC0603 series of Varistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
306,00 $
USD
Quantité
Prix Internet
4 000
$0.0765
12 000
$0.0736
16 000
$0.0728
40 000
$0.0705
60 000+
$0.0683
Product Variant Information section