Référence fabricant
LST3207VL2NT1
LST Series 320 V RMS 1000 V Clamp 75 kA Thermally Protected Varistor
Littelfuse LST3207VL2NT1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Littelfuse would like to notify you of a change regarding LST Varistor Series' product label redesign. This redesigned label will help the users to identify and distinguish the product's voltage and Imax surge rating easily/clearly This is a label change only and it has no impact to the product's original electrical parameters, mechanical/dimensional specification, reliability, performance, and part number. This label change will be implemented starting from July 18th, 2022, during the change transition period, customers are expected to receive the products with current and/or new label until current product inventory in Littelfuse warehouses and distribution channels are depleted.
Statut du produit:
Littelfuse LST3207VL2NT1 - Caractéristiques techniques
Clamping Voltage-Max: | 1000V |
Peak Output Current: | 75kA |
Rated Voltage: | 420V |
RMS Voltage-Max: | 320V |
Current Rating: | 20kA |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 4 |
Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1 par Tray
Méthode de montage :
Through Hole