text.skipToContent text.skipToNavigation

Référence fabricant

SZ1SMA5928BT3G

1SMA5928B Series 1.5 W 200 mA 13 V SMT Zener Voltage Regulator - CASE 403D

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi SZ1SMA5928BT3G - Caractéristiques techniques
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 13V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SZ1SMA5928BT3G is a part of PZT2907AT3 series zener voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in CASE 403D package.

Features:

  • Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • AEC−Q101 Qualified and PPAP Capable − SZ1SMA59xxBT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
10 000
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
1 050,00 $
USD
Quantité
Prix unitaire
5 000+
$0.21
Product Variant Information section