text.skipToContent text.skipToNavigation

Référence fabricant

MMSZ5231BT1G

MMSZ5231BT1 Series 500 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ5231BT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.1V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MMSZ5231 series zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260º C for 10 Seconds
  • POLARITY: Cathode indicated by polarity band
  • FLAMMABILITY RATING: UL94 V-0
  • Pb-Free Packages are Available

View the complete MMSZ523x series Zener Voltage Regulator

Pricing Section
Stock global :
63 000
États-Unis:
63 000
Sur commande :Order inventroy details
57 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
66,60 $
USD
Quantité
Prix unitaire
3 000
$0.0222
9 000
$0.0217
15 000
$0.0214
45 000
$0.0209
75 000+
$0.0204