Référence fabricant
BZX84C33LT1G
BZX84C33LT1 Series 225 mW 10 mA 33 V SMT Zener Voltage Regulator - SOT-23-3
| |||||||||||
| |||||||||||
Nom du fabricant: | onsemi | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount | ||||||||||
Code de date: |
onsemi BZX84C33LT1G - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
onsemi BZX84C33LT1G - Caractéristiques techniques
Power Dissipation: | 225mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 50nA |
Working Voltage-Nom: | 33V |
Style d'emballage : | SOT-23 (SC-59,TO-236) |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.
The BZX84C series has breakdown voltage range - 2.4 V to 75 V. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
BZX84C33LT1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 18 volts and 5% tolerance.The BZX84C33LT1G also provides total power dissipation of .225W
Note: Also available in standard 3K reel.
Emballages disponibles
- Reel Qté: 3 000+ / Prix unitaire: $0.0118 / Stock: 279 000 Qté: 3 000+$0.0118 Stock: 279 000
- Reel Qté: 3 000+ / Prix unitaire: $0.0118 / Stock: 228 000 Qté: 3 000+$0.0118 Stock: 228 000
- ReelSelected Variant Qté: 60 000+ / Prix unitaire: $0.0118 / Stock: 0 Qté: 3 000+$0.0118 Stock: 0
- Reel Qté: 3 000+ / Prix unitaire: $0.0118 / Stock: 645 000 Qté: 3 000+$0.0118 Stock: 645 000
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount