text.skipToContent text.skipToNavigation

Référence fabricant

BZX585-C11,115

BZX585 Series 11.55 V ±5% 300 mW Surface Mount Voltage Regulator Diode - SOD-523

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BZX585-C11,115 - Caractéristiques techniques
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 9mV/K
Capacitance: 110pF
Configuration: Single
Height - Max: 0.65mm
Dimension: L  1.25mm x W  0.85mm
Working Voltage-Nom: 11V
No of Terminals: 2
Style d'emballage :  SOD-523 (SC-79)
Méthode de montage : Surface Mount
Fonctionnalités et applications

BZX585 series Low-power voltage regulator diodes are encapsulated in an ultra small SOD523 plastic SMD package.

The diodes are available in the normalized E24 ± 2 pct (BZX585-B) and ± 5 pct (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

Features:

  • Total power dissipation: max 300 mW
  • Two tolerance series: ± 2 % and ± 5 %
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

View the BZX585 series of voltage regulator diodes

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
27000
Multiples de :
3000
Total 
591,30 $
USD
Quantité
Prix unitaire
3 000
$0.0227
9 000
$0.0221
15 000
$0.0219
30 000
$0.0215
60 000+
$0.021
Product Variant Information section