text.skipToContent text.skipToNavigation

Référence fabricant

BZX384-B15,115

BZX384 Series 15 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Nexperia BZX384-B15,115 - Caractéristiques techniques
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 10.5µA
Voltage Tolerance: 2%
Impedance: 30Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 13mV/K
Capacitance: 75pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  2.7mm x W  1.35mm
Working Voltage-Nom: 15V
No of Terminals: 2
Style d'emballage :  SOD-323
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BZX384 Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct (BZX384-B) and approx. +-5pct (BZX384-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features:

  • Total power dissipation: max. 300 mW
  • Two tolerance series: +-2pct and approx. +-5pct
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W.

Applications:

  • General regulation functions.

View the BZX384 series of voltage regulator diodes

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
492 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
45,00 $
USD
Quantité
Prix unitaire
3 000
$0.015
9 000
$0.0147
15 000
$0.0145
60 000
$0.0141
90 000+
$0.0138
Product Variant Information section