text.skipToContent text.skipToNavigation

Référence fabricant

BZV55-C11,115

BZV55 Series 11 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2424
Product Specification Section
Nexperia BZV55-C11,115 - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 7.4mV/K
Capacitance: 85pF
Configuration: Single
Working Voltage-Nom: 11V
No of Terminals: 2
Style d'emballage :  MINI MELF (SOD-80C)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BZV55 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages

The diodes are available in the normalized E24 ±2 % (BZV55-B) and approximately ±5 % (BZV55-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V

Features:

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Total power dissipation: ≤ 500 mW
  • Two tolerance series: ±2 % and ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Low differential resistance
  • Small hermetically sealed glass SMD package

Applications:

  • General regulation functions.

View the BZV55 series of voltage regulator diodes

Pricing Section
Stock global :
155 000
d’Allemagne (En ligne seulement):
155 000
Sur commande :Order inventroy details
75 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
36,75 $
USD
Quantité
Prix unitaire
2 500
$0.0147
7 500
$0.0144
25 000
$0.014
50 000
$0.0138
100 000+
$0.0134
Product Variant Information section