text.skipToContent text.skipToNavigation

Référence fabricant

1SMB5948BT3G

1SMB5948B Series 550 mW 200 mA 91 V SMT Zener Voltage Regulator

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2439
Product Specification Section
onsemi 1SMB5948BT3G - Caractéristiques techniques
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 91V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This complete new line of 3 Watt plastic surface mount Zener Diodes ,  offers a voltage range of  – 3.3 V to 200 V with a flat handling surface for accurate placement .

The package design for top side or bottom circuit board mounting , is available in tape and reel and has the leads modified L−Bend providing more contact area to bond pads  . Also Pb−Free packages are available

The  1SMB5948BT3G  is a plastic case 403 A , 91 V and 3 W Zener Diode .

The  1SMB5948BT3G  has all external surfaces corrosion resistant and the soldering temperature 260°C for 10 Seconds.

Pricing Section
Stock global :
587 500
États-Unis:
587 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
195,25 $
USD
Quantité
Prix unitaire
2 500
$0.0781
5 000
$0.0767
7 500
$0.0759
10 000
$0.0753
12 500+
$0.0736