text.skipToContent text.skipToNavigation

Référence fabricant

STTH1R06RL

STTH1R06 Series 600 V 1 A Through Hole Turbo 2 Ultrafast Rectifier - DO-41

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2418
Product Specification Section
STMicroelectronics STTH1R06RL - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 1µA
Forward Voltage: 1.7V
Configuration: Single
Forward RMS Current [If rms]: 10A
Diode Capacitance-Max: 2.2pF
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 70°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  DO-41 (DO-204AL)
Méthode de montage : Through Hole
Fonctionnalités et applications
The STTH1R06RL, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in power factor correction circuitry. The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Low thermal resistance
  • Reduces switching and conduction losses

View the Complete family of STTH1R06 Ultrafast Rectifiers

Pricing Section
Stock global :
20 000
d’Allemagne (En ligne seulement):
20 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
201,50 $
USD
Quantité
Prix unitaire
5 000
$0.0403
10 000
$0.0397
15 000
$0.0393
20 000
$0.039
25 000+
$0.0381