text.skipToContent text.skipToNavigation

Référence fabricant

BAV99LT1G

BAV99 Series 70 V 715 mA Surface Mount High Speed Switching Diode - SOT-23

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi BAV99LT1G - Caractéristiques techniques
Attributes Table
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Average Forward Current-Max: 715mA
Peak Current-Max: 2A
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BAV99L Series The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.

Key Features:

  • Pb−Free Packages are Available

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Learn more about the BAV99 Family of Switching Diode

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
60000
Multiples de :
3000
Total 
540,00 $
USD
Quantité
Prix unitaire
3 000
$0.0096
12 000
$0.0092
30 000
$0.009
75 000
$0.0088
120 000+
$0.0085
Product Variant Information section