text.skipToContent text.skipToNavigation

Référence fabricant

STPS3150U

STPS3150 Series 150 V 3 A SMT Low Voltage Power Schottky Rectifier - DO-214AA

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics STPS3150U - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2µA
Forward Voltage: 0.67V
Configuration: Single
Thermal Resistance: 15°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STPS3150U is a 150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

This device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • ECOPACK®2 compliant component
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
470,00 $
USD
Quantité
Prix Internet
2 500
$0.0965
5 000
$0.094
7 500
$0.0925
12 500
$0.0907
25 000+
$0.087