
Manufacturer Part #
STPS0540ZY
STPS0540-Y Series 40 V 0.5 A SMT Automotive Schottky Rectifier - SOD-123
Product Specification Section
STMicroelectronics STPS0540ZY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS0540ZY - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Peak Current-Max: | 5.5A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 40µA |
Forward Voltage: | 0.5V |
Configuration: | Single |
Forward RMS Current [If rms]: | 2A |
Thermal Resistance: | 500°C/W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0513
6,000
$0.0504
9,000
$0.0499
15,000
$0.0493
30,000+
$0.048
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount