text.skipToContent text.skipToNavigation

Référence fabricant

MBR0540T1G

MBR0540 Series 40 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2435
Product Specification Section
onsemi MBR0540T1G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.51V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications

The Schottky Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system. This package provides an alternative to the leadless 34 MELF style package.

Features:

  • Guardring for Stress Protection
  • Very Low Forward Voltage
  • Epoxy Meets UL94, VO at 1/8"
  • Package Designed for Optimal Automated Board Assembly

Mechanical Characteristics:

  • Reel Options: 3,000 per 7 inch reel / 8 mm tape
  • Reel Options: 10,000 per 13 inch reel / 8 mm tape
  • Device Marking: B4
  • Polarity Designator: Cathode Band
  • Weight: 11.7 mg (approximately)
  • Case: Epoxy Molded
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderabl
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260 °C max. for 10 Seconds
  • Pb-Free Packages are Available

Learn more about the MBR054 family of Schottky Rectifiers

Pricing Section
Stock global :
33 000
États-Unis:
33 000
Sur commande :Order inventroy details
81 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
127,20 $
USD
Quantité
Prix unitaire
3 000
$0.0424
6 000
$0.0418
12 000
$0.0411
15 000
$0.0409
45 000+
$0.0395