text.skipToContent text.skipToNavigation

Référence fabricant

B340A-13-F

B340A Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - SMA

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Code de date:
Product Specification Section
Diodes Incorporated B340A-13-F - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The B340A-13-F is a part of B340 Series High Efficiency 40 V 3 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automatic Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100A Peak
  • For Use in Low Voltage, High Frequency
  • Inverters, Free Wheeling, and Polarity
  • Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Peak Reverse DC Blocking Voltage is 40 V
  • Average Rectified Output Current is 3 A

 

 

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
181,50 $
USD
Quantité
Prix unitaire
5 000
$0.0363
10 000
$0.0357
15 000
$0.0353
20 000
$0.0351
25 000+
$0.0343