text.skipToContent text.skipToNavigation

Référence fabricant

DSEP2X91-03A

DSE Series 300 Vrrm 90 A 30 ns Fast Recovery Epitaxial Diode - SOT-227 B

Modèle ECAD:
Nom du fabricant: IXYS
Emballage standard:
Product Variant Information section
Code de date: 2445
Product Specification Section
IXYS DSEP2X91-03A - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 90A
Reverse Current-Max: 1mA
Forward Voltage: 1.72V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 30ns
Style d'emballage :  SOT-227B
Méthode de montage : Surface Mount
Fonctionnalités et applications
The DSEP2X91-03A is a high-performance Fast Recovery Diode with low loss and soft recovery , available in surface mount SOT-227B package.

Features:

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour
  • Very low Irm-values
  • Very soft recovery behaviour
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low Irm reduces:
    • Power dissipation within the diode
    • Turn-on loss in the commutating switch

Applications:

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Pricing Section
Stock global :
30
d’Allemagne (En ligne seulement):
30
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
10
Total 
285,10 $
USD
Quantité
Prix unitaire
10
$28.51
20
$28.31
30
$28.18
40
$28.10
50+
$27.83
Product Variant Information section