text.skipToContent text.skipToNavigation

Référence fabricant

DF06S-E3/77

DF06S Series 600 V 1 A Glass Passivated Single-Phase Bridge Rectifier - DFS-4

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay DF06S-E3/77 - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Style d'emballage :  DFS-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

DF06S-E3/77 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

The DF06S-E3/77 works with a peak forward current of 50 A (Amps), a maximum repetitive reverse voltage of 600 V, and operates under temperature range of -55 C to 150 C.  DF06S-E3/77 comes in case style DFS. Part comes in REEL and is also available in Cut to length. Part is lead-Free.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
1500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
534,00 $
USD
Quantité
Prix unitaire
1 500
$0.18
3 000
$0.178
4 500
$0.176
6 000
$0.175
7 500+
$0.172
Product Variant Information section