text.skipToContent text.skipToNavigation

Référence fabricant

WIZ105SR

WIZ105SR Series 3.3 V Serial-to-Ethernet Gateway (Midas 3.0 + W5100+MAG JACK)

Modèle ECAD:
Nom du fabricant: WIZnet
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WIZnet WIZ105SR - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Type: Serial
Fonctionnalités et applications
Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

Features:

- Ready-to-Go Serial to Ethernet Gateway Module mounted with RJ-45 connector
- Compatible with EG-SR-7150MJ

- Serial Command Support
   * Simple Command Frame Format
   * Comprehensive & Readable Command Set for Network and Serial Settings
   * Available of on-site Configuration without PC

- Upgraded Functions for enhanced Security
* Search Identification Code Input for searching modules
* Password Input for TCP connection

- High stability & reliability by using W5100 
- 10/100Mbps Ethernet Interface, Max 230Kbps Serial Interface
- Easy & Powerful Configuration program

 

WIZ105SR is a Serial-to-Ethernet Gateway Module (Midas 3.0 + W5100+MAG JACK)
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
40
Multiples de :
10
Total 
914,80 $
USD
Quantité
Prix unitaire
1
$23.63
4
$23.34
20
$23.01
40
$22.87
125+
$22.50
Product Variant Information section