text.skipToContent text.skipToNavigation

Référence fabricant

WIZ100SR

WIZ100SR Series 5 V Serial-to-Ethernet Gateway Module

Modèle ECAD:
Nom du fabricant: WIZnet
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
WIZnet WIZ100SR - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 5V
Interface Type: Serial
Fonctionnalités et applications
Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

Features:

- Plug & Play Type Serial to Ethernet Gateway Module
- High stability & reliability by using W5100 WIZnet Chip, a fully-hardwired TCP/IP stack
- 10/100Mbps Ethernet Interface, Max 230Kbps Serial Interface
Compact Size : 50mm X 30mm
Easy & Powerful Configuration program
RoHS compliant

WIZ100SR is a Serial-to-Ethernet Gateway Module
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
108
Multiples de :
18
Total 
2 332,80 $
USD
Quantité
Prix unitaire
1
$22.32
4
$22.05
20
$21.73
40
$21.60
125+
$21.25
Product Variant Information section