text.skipToContent text.skipToNavigation

Référence fabricant

KSZ8721BI-TR

KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2404
Product Specification Section
Microchip KSZ8721BI-TR - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 2.5V to 3.3V
No of Functions / Channels: 1
Interface Type: PHY
Style d'emballage :  SSOP-48
Méthode de montage : Surface Mount
Fonctionnalités et applications
The KSZ8721BI TR is a 10BASE-T, 100BASE-TX and 100BASE-FX physical layer transceiver providing MII/RMII interface to MACs and switches. Using a unique mixed-signal desin that extends signalling distance while reducing power consuption.

Features:

  • Single chip 10BASE-T, 100BASE-TX, and 100BAS-FX physical layer solution
  • Fully compliant to IEEE802.3u standard
  • Low-power CMOSn design,power consuption
  • Supports media independent interface (MII) and reduced MII(RMII)
  • Delivers robust operation
  • Furnishes Auto MDI/MDI-X
  • Offers both poer-down and power-saving modes
  • Configurable thriugh MII serial management ports or via external control pins
  • Available in lead-free and industrial temperature versions

Applications:

  • LAN on Motherboard
  • Media Converter
  • Set-Top Box
  • Cable/DSL Modem
  • Network Printer
  • Game Console
Pricing Section
Stock global :
1 000
d’Allemagne (En ligne seulement):
1 000
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
3 550,00 $
USD
Quantité
Prix Internet
1 000+
$3.55
Product Variant Information section