Référence fabricant
PM40036B1-F3EI
PCI Interface IC PFX 36xG4, 36-lane Gen4 Fanout PCIe Switch
Microchip PM40036B1-F3EI - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
PCN Status:Initial NotificationDescription of Change:Qualification of E705G as an additional substrate material for selected PM400xx, PM410xx and PM420xx device families available in 753L BBGA (29x29x2.94mm) package assembled at ATK assembly site.Reason for Change:To improve productivity by qualifying E705G as an additional substrate material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:April 2023
PCN Status:Initial NotificationDescription of Change:Qualification of E705G as an additional substrate material for selected PM400xx, PM410xx and PM420xx device families available in 753L BBGA (29x29x2.94mm) package assembled at ATK assembly site.Reason for Change:To improve productivity by qualifying E705G as an additional substrate material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:April 2023
Description of Change:Qualification of MTAI as an additional final test site for selected PM4xxxx device family available in 735L BBGA (29x29x2.94mm) package.Reason for Change:To improve productivity by qualifying MTAI as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:December 30, 2022 (date code: 2253)
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of MTAI as an additional final test site for selected PM4xx device family available in 735L BBGA (29x29x2.94mm) package.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying MTAI as an additional final test site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2022Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: See attached
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
36 par Tray