text.skipToContent text.skipToNavigation

Référence fabricant

USB2512BI-AEZG

USB2512BI Series 3.3 V MTT USB 2.0 High Speed Hub Controller - QFN-36

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Code de date:
Product Specification Section
Microchip USB2512BI-AEZG - Caractéristiques techniques
Attributes Table
Supply Voltage-Nom: 3.3V
Interface: USB
Style d'emballage :  QFN-36
Méthode de montage : Surface Mount
Fonctionnalités et applications

The USB2512BI-AEZG is a high-performance, low-power, small footprint USB 2.0 Hub Controller for PC, Embedded and Consumer Applications. Available in surface mount QFN-36 packabe.

Features:

  • USB251xB/xBi products are fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements
  • Cost savings include using the same PCB components and application of USB-IF Compliance by Similarity
  • Full power management with individual or ganged power control of each downstream port
  • Fully integrated USB termination and pull-up/pulldown resistors
  • Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
  • Onboard 24 MHz crystal driver or external 24 MHz clock input
  • Customizable vendor ID, product ID, and device ID
  • 4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
  • Supports self- or bus-powered operation
  • Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
  • The USB251xB/xBi offers the following package:
  • 36-pin QFN (6x6 mm) lead-free RoHS compliant package
  • USB251xBi products support the industrial temperature range of -40ºC to +85ºC
  • USB251xB products support the extended commercial temperature range of 0ºC to +85ºC

Applications:

  • LCD monitors and TVs
  • Multi-function USB peripherals
  • PC motherboards
  • Set-top boxes, DVD players, DVR/PVR
  • Printers and scanners
  • PC media drive bay
  • Portable hub boxes
  • Mobile PC docking
  • Embedded systems
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
2,69 $
USD
Quantité
Prix Internet
1
$2.69
25
$2.59
100
$2.51
250
$2.46
1 000+
$2.33