text.skipToContent text.skipToNavigation

Référence fabricant

MCP25020-I/SL

MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2402
Product Specification Section
Microchip MCP25020-I/SL - Caractéristiques techniques
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 2.7V to 5.5V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP25020-I/SL is a Part of MCP2502X Series 5.5 V 4 MHz Surface mount CAN I/O Expander Family available in SOIC-14 Package.

This devices operate as I/O expanders for a Controller Area Network (CAN) system, supporting CAN V2.0B active, with bus rates up to 1 Mb/s. The MCP2502X/5X allows a simple CAN node to be implemented without the need for a microcontroller.

Features:

  • Implements CAN V2.0B
    • Programmable bit rate up to 1 Mb/s
    • One programmable mask
    • Two programmable filters
    • Three auto-transmit buffers
    • Two message reception buffers
    • Does not require synchronization or configuration messages
  • Hardware features:
  • Non-volatile memory for user configuration
    • User configuration automatically loaded on power-up
    • Eight general-purpose I/O lines individually selectable as inputs or outputs
    • Individually selectable transmit-on-pinchange for each input
    • Four 10-bit, analog input channels with programmable conversion clock and VREF sources (MCP2505X devices only)
    • Message scheduling capability
    • Two 10-bit PWM outputs with independently programmable frequencies
    • Device configuration can be modified via CAN bus messages
    • In-Circuit Serial Programming™ (ICSP™) of default configuration memory
    • Optional 1-wire CAN bus operation
  • Low-power CMOS technology
    • Operates from 2.7V to 5.5V
    • 10 mA active current, typical
    • 30 μA standby current (CAN Sleep mode)
  • 14-pin PDIP (300 mil) and SOIC (150 mil) packages
  • Available temperature ranges:
    • Industrial (I): -40°C to +85°C
    • Extended (E): -40°C to +125°C
Pricing Section
Stock global :
42
États-Unis:
42
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,33 $
USD
Quantité
Prix Internet
1
$3.33
20
$3.19
50
$3.12
150
$3.03
400+
$2.87
Product Variant Information section