text.skipToContent text.skipToNavigation

Référence fabricant

STM811LW16F

STM8011 Series 4.75 V 210 ms Surface Mount Reset Circuit - SOT143-4

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics STM811LW16F - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.5|4.75V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Style d'emballage :  SOT-143 (TO-253-4)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STM811LW16F is a microprocessor reset circuits are low-power supervisory devices used to monitor power supplies. They perform a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). The STM811/812 also provide a push-button reset input (MR).

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Two output configurations
    • Push-pull RST output (STM809/811)
    • Push-pull RST output (STM810/812)
  • 140 ms reset pulse width (min)
  • Low supply current - 6 μA (typ)
  • Guaranteed RST/RST assertion down to VCC = 1.0 V
  • Operating temperature:
    • –40 °C to 85 °C (industrial grade)
  • Lead-free, small SOT23 and SOT143 package

View the Complete family of STM811 Voltage Supervisors

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
2 760,00 $
USD
Quantité
Prix Internet
3 000
$0.47
6 000
$0.46
9 000
$0.455
15 000
$0.45
30 000+
$0.435