text.skipToContent text.skipToNavigation

Référence fabricant

STM6823RWY6F

STM6823 Series 2.63 V Watchdog Timer & Push-Button Reset Supervisor - SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics STM6823RWY6F - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STM6823RWY6F supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition.

When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.

Features:

  • Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
  • RST outputs (active-low, push-pull or open drain)
  • RST outputs (active-high, push-pull)
  • Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ)(a)
  • Watchdog timeout period of 1.6 s (typ)(a)
  • Manual reset input (MR)
  • Low supply current - 3 μA (typ)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: –40 to +85°C (industrial grade)
  • RoHS compliance Lead-free components are compliant with the RoHS directive

View the Complete family of STM68 Voltage Supervisors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 025,00 $
USD
Quantité
Prix Internet
3 000
$0.675
6 000
$0.66
9 000+
$0.65