text.skipToContent text.skipToNavigation

Référence fabricant

STM1001RWX6F

STM1001 Series 2.63 V 210 ms Low-Power Supervisory Reset circuit - SOT-23

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics STM1001RWX6F - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STM1001RWX6F microprocessor reset circuit is a low-power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Open drain RST output
  • 30 ms or 140 ms reset pulse width (min)
  • Low supply current - 6 μA (typ)
  • Guaranteed RST assertion down to VCC= 1.0 V
  • Operating temperature:  –40 °C to 85 °C (industrial grade)
  • Lead-free, small SOT23 package

View the Complete family of STM1001 Voltage Supervisors

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
996,00 $
USD
Quantité
Prix unitaire
3 000
$0.168
6 000
$0.166
9 000
$0.165
12 000
$0.164
15 000+
$0.162