text.skipToContent text.skipToNavigation

Référence fabricant

MC33064D-5G

MC33064 Series 4.61 V Surface Mount Undervoltage Sensing Circuit - SOIC-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MC33064D-5G - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.61|V
Supply Voltage-Max: 6.5V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC33064/MC34064 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor-based systems.

The MC33064 offers the designer an economical solution for low voltagedetection with a single external resistor. The MC33064/MC34064 features a trimmed-in-package bandgap reference, and a comparator with precise thresholds and built-in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3-pinTO-226AA, 8-pin SO-8,Micro-8 and 5pin SOT-23/TSOP-5 surface mount packages. The NCV device is packaged in SO-8 and TO-226AA. Applications include direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment.

Key Features:

  • Trimmed-In-Package Temperature Compensated Reference
  • Comparator Threshold of 4.6 V at 25° C
  • Precise Comparator Thresholds Guaranteed Over Temperature
  • Comparator Hysteresis Prevents Erratic Reset
  • Reset Output Capable of Sinking in Excess of 10 mA
  • Internal Clamp Diode for Discharging Delay Capacitor
  • Guaranteed Reset Operation with 1.0 V Input
  • Low Standby Current
  • Economical TO-226AA, SO-8, Micro-8 and SOT-23/TSOP-5 Surface Mount Packages
  • Pb-Free Packages are Available

To learn more about the MC33064 product family, Click Here

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
2352
Multiples de :
98
Total 
682,08 $
USD
Quantité
Prix Internet
98
$0.32
392
$0.305
1 960
$0.29
3 920
$0.285
12 250+
$0.27
Product Variant Information section