
Référence fabricant
PAC1942T-2E/4MX
PAC1942 Series 16 bit 9 V Dual Channel Low Side Power Monitor - VQFN-16
Microchip PAC1942T-2E/4MX - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the PAC194X Family Data Sheet of devices.Description of Change:? Updated the VDD Active Current (IDD) parameter in the DC Electrical Characteristics table: IDD at 1024 SPS changed from 495 ?A to 535 ?A (max.) and IDD at 8 SPS changed from 25 ?A to 130 ?A (max.).Reason for Change: To improve Productivity
Microchip has released a new Product Documents for the PAC194X Data Sheet of devices.Description of Change: The following is the list of modifications:1. Added the Automotive qualification in Features and Features.2. Updated section Computing Platform Support.Reason for Change: To Improve Productivity
Statut du produit:
Microchip PAC1942T-2E/4MX - Caractéristiques techniques
Supply Voltage: | 2.7V to 5.5V |
Input Current: | 0.6µA |
Style d'emballage : | VQFN-16 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3300 par Reel
Style d'emballage :
VQFN-16
Méthode de montage :
Surface Mount