Référence fabricant
VL6180XV0NR/1
VL6180X Series 3 V Proximity and Ambient Light Sensing (ALS) Module - LGA-12
| |||||||||||
| |||||||||||
Nom du fabricant: | STMicroelectronics | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :5000 par Reel Style d'emballage :LGA-12 Méthode de montage :Surface Mount | ||||||||||
Code de date: |
STMicroelectronics VL6180XV0NR/1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics VL6180XV0NR/1 - Caractéristiques techniques
Style d'emballage : | LGA-12 |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The VL6180X is the latest product based on ST’s patented FlightSense™technology. This is a ground-breaking technology allowing absolute distance to be measured independent of target reflectance. Instead of estimating the distance by measuring the amount of light reflected back from the object (which is significantly influenced by color and surface), the VL6180X precisely measures the time the light takes to travel to the nearest object and reflect back to the sensor (Time-of-Flight).
Combining an IR emitter, a range sensor and an ambient light sensor in a three-in-one ready-to-use reflowable package, the VL6180X is easy to integrate and saves the end-product maker long and costly optical and mechanical design optimizations.
The module is designed for low power operation. Ranging and ALS measurements can be automatically performed at user defined intervals. Multiple threshold and interrupt schemes are supported to minimize host operations.
Host control and result reading is performed using an I2C interface. Optional additional functions, such as measurement ready and threshold interrupts, are provided by two programmable GPIO pins.
Emballages disponibles
- Reel Qté: 5 000+ / Prix Internet: $1.91 / Stock: 0 Qté: 5 000+$1.91 Stock: 0
- Reel Qté: 5 000+ / Prix Internet: $3.69 / Stock: 5 000 Qté: 5 000+$3.69 Stock: 5 000
- Reel Qté: 5 000+ / Prix Internet: $1.68 / Stock: 35 000 Qté: 5 000+$1.68 Stock: 35 000
- Reel Qté: 5 000+ / Prix Internet: $1.91 / Stock: 0 Qté: 5 000+$1.91 Stock: 0
- ReelSelected Variant Qté: 5 000+ / Prix Internet: $3.69 / Stock: 0 Qté: 5 000+$3.69 Stock: 0
- Reel Qté: 5 000+ / Prix Internet: $1.91 / Stock: 0 Qté: 5 000+$1.91 Stock: 0
Qté d'emballage(s) :
5000 par Reel
Style d'emballage :
LGA-12
Méthode de montage :
Surface Mount