Référence fabricant
VL53L1CXV0FY/1
VL53L1X Series 3.5 V New Generation Long Distance Ranging Time-of-Flight Sensor
| |||||||||||
| |||||||||||
Nom du fabricant: | STMicroelectronics | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :3600 par Reel Méthode de montage :Surface Mount | ||||||||||
Code de date: |
STMicroelectronics VL53L1CXV0FY/1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics VL53L1CXV0FY/1 - Caractéristiques techniques
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The VL53L1X is a state-of-the-art, Time-of-Flight (ToF), laser-ranging sensor, enhancing the ST FlightSense™ product family. It is the fastest miniature ToF sensor on the market with accurate ranging up to 4 m and fast ranging frequency up to 50 Hz
Housed in a miniature and reflowable package, it integrates a SPAD receiving array, a 940 nm invisible Class1 laser emitter, physical infrared filters, and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options.
Unlike conventional IR sensors, the VL53L1X uses ST’s latest generation ToF technology which allows absolute distance measurement whatever the target color and reflectance.
It is also possible to program the size of the ROI on the receiving array, allowing the sensor FoV to be reduced.
Emballages disponibles
- Reel Qté: 3 600+ / Prix unitaire: $3.08 / Stock: 14 400 Qté: 3 600+$3.08 Stock: 14 400
- Reel Qté: 3 600+ / Prix unitaire: $5.75 / Stock: 0 Qté: 3 600+$5.75 Stock: 0
- Reel Qté: 3 600+ / Prix unitaire: $5.75 / Stock: 0 Qté: 3 600+$5.75 Stock: 0
- ReelSelected Variant Qté: 3 600+ / Prix unitaire: $5.75 / Stock: 0 Qté: 3 600+$5.75 Stock: 0
Qté d'emballage(s) :
3600 par Reel
Méthode de montage :
Surface Mount