text.skipToContent text.skipToNavigation

Référence fabricant

STTS751-0DP3F

STTS751 Series 2.25 V Low-Voltage Local Digital Temperature Sensor - UDFN-6L

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics STTS751-0DP3F - Caractéristiques techniques
Attributes Table
Output Type: Digital
Supply Voltage: 2.25V to 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 20mA
Interface Type: 2-Wire / I2C / SMBus
Resolution: 11b
Thermal Resistance: 78°C/W
Storage Temperature Range: -55°C to +150°C
Style d'emballage :  UDFN-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STTS751 is a digital temperature sensor which communicates over a 2-wire SMBus 2.0 compatible bus. The temperature is measured with a user-configurable resolution between 9 and 12 bits. At 9 bits, the smallest step size is 0.5 °C, and at 12 bits, it is 0.0625 °C. At the default resolution (10 bits, 0.25 °C/LSB), the conversion time is nominally 21 milliseconds.

The open-drain EVENT output is used to indicate an alarm condition in which the measured temperature has exceeded the user-programmed high limit or fallen below the low limit. When the EVENT pin is asserted, the host can respond using the SMBus Alert Response Address (ARA) protocol to which the STTS751 will respond by sending its slave address.
It is a 6-pin device that supports user-configurable slave addresses. Via the pull-up resistor on the Addr/Thermpin, one of four different slave addresses can be specified. Two order numbers (STTS751-0 and STTS751-1) provide two different sets of slave addresses bringing the total available to eight. Thus, up to eight devices can share the same 2-wire SMBus without ambiguity, thereby allowing monitoring of multiple temperature zones in an application.

The two-wire interface can support transfer rates up to 400 kHz. Two small footprint packages are available: a UDFN-6L and a standard SOT23-6L package.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 440,00 $
USD
Quantité
Prix Internet
3 000
$0.48
6 000
$0.47
9 000+
$0.46