text.skipToContent text.skipToNavigation

Référence fabricant

STLM20W87F

STLM20 Series 5.5 V 10 mA Precision Analog Temperature Sensor - SOT-323-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2431
Product Specification Section
STMicroelectronics STLM20W87F - Caractéristiques techniques
Attributes Table
Output Type: Analog
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +130°C
Output Current-Max: 10mA
Style d'emballage :  SOT-323-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

STMicroelectronics is a global leader in developing and delivering semiconductor solutions across the spectrum of microelectronics applications. With particular strengths in digital multimedia convergence and power applications STMicroelectronics  is a major supplier to every industry segment, thanks to its broad range of leading-edge technologies and its rich pool of Intellectual Property (IP) resources.

STMicroelectronics’ range of precision temperature sensors include both analog and digital output Ics that are suitable for use in a wide range of applications in market segments such as industrial, consumer, medical and computer.

STLM20 - Ultra-low Current 2.4V Precision Analog Temperature Sensor

The STLM20 is a precision analog output temperature sensor for low current applications where maximizing battery life is important. It operates over a –55°C to 130°C (grade 7) or –40°C to 85°C (grade 9) temperature range.

The accuracy of the STLM20 is ± 1.5°C, at 25°C. The temperature error increases linearly and reaches a maximum of ±2.5°C at the temperature range extremes. The temperature range is affected by the power supply voltage. For the grade 7 device, a power supply voltage of 2.7V to 5.5V, the temperature range extremes are +130°C and –55°C. Decreasing the power supply voltage to 2.4V changes the negative extreme to –30°C, while the positive remains at +130°C.

The STLM20 has a maximum quiescent supply current of 8μA. Therefore, self-heating is negligible.

The STLM20W87F is a SOT323 Ultra-low Current 2.4V Precision Analog Temperature Sensor grade 7 (-55 to 130°C) that comes in a 3000 piece reel.

Pricing Section
Stock global :
147 000
d’Allemagne (En ligne seulement):
147 000
Sur commande :Order inventroy details
24 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
615,00 $
USD
Quantité
Prix unitaire
3 000
$0.205
6 000
$0.20
12 000
$0.199
15 000+
$0.196
Product Variant Information section