
Manufacturer Part #
FX1900-0000-0025-L
Product Specification Section
TE Connectivity FX1900-0000-0025-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity FX1900-0000-0025-L - Technical Attributes
Attributes Table
Sensor Type: | Load Cell |
Supply Voltage: | 5V |
Operating Temp Range: | 0°C to 50°C |
Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
400+
$14.91
Product Variant Information section
Available Packaging
Package Qty:
40 per Box