FS2030-000X-0500-G in Box by TE Connectivity | Specialized Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FS2030-000X-0500-G

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity FS2030-000X-0500-G - Technical Attributes
Attributes Table
Sensor Type: Load Cell
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$5,672.16
USD
Quantity
Unit Price
108+
$52.52
Product Variant Information section