text.skipToContent text.skipToNavigation

Référence fabricant

AEKD-BLINDSPOTB1

Evaluation Tools-Solution Evaluation Tools

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2041
Product Specification Section
STMicroelectronics AEKD-BLINDSPOTB1 - Caractéristiques techniques
Attributes Table
Sensor Hardware Type: Sensor
Core Supported: SPC58EC80E5
Fonctionnalités et applications

The AEKD-BLINDSPOTB1 set of assembled evaluation boards is used with the AEKD-BLINDSPOTA1 car model demonstration assembly to simulate vehicle detection in automotive blind-spot regions. It achieves this by interpreting magnetic field variations detected by a Hall sensor mounted near a stationary model car, caused by magnets mounted on another model car approaching on a conveyor belt driven by a 12 VDC gearbox motor with 40 RPM and high torque. The goal of the training kit is to support firmware development of blind-spot applications using the SPC5-Studio integrated development environment with AutoDevKit plugin extension, which includes the source code. The system can be tested using the STSW-BLINDSPOT firmware downloadable from www.st.com.

Features

◦Full set of evaluation boards to drive vehicle blind-spot application development: • AEK-MCU-C4MLIT1: main control board with SPC58EC80E5 automotive microcontroller running firmware to interpret detected magnetic field variations
• AEK-LED-21DISM1: advanced automotive-grade LED driver board used to activate the vehicle in blind-spot warning LED
• EV-VN7050AS: high-side driver used to drive the DC gearbox motor of the conveyor belt

◦Unique power supply path for all boards and the hardware assembly
◦5 V, 2 A AC-DC included
◦Part of the AutoDevKit™ initiative
◦RoHS and WEEE compliant

Pricing Section
Stock global :
5
États-Unis:
5
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
247,80 $
USD
Quantité
Prix unitaire
1
$247.80
2
$244.19
3
$242.10
4
$240.63
5+
$236.00