text.skipToContent text.skipToNavigation

Référence fabricant

AEKD-BLINDSPOTA1

Evaluation Tools-Solution Evaluation Tools

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2003
Product Specification Section
Fonctionnalités et applications

The AEKD-BLINDSPOTA1 blind-spot kit simulates the detection of motor a vehicle in the regions around a car that drivers typically cannot see directly or with mirrors. It works by interpreting magnetic field variations through a Hall sensor mounted on one car model that remains stationary and magnets mounted on another car model that moves on the conveyor belt driven by a 12 VDC gearbox motor with 40 RPM and high torque. The AEKD-BLINDSPOTA1 hardware assembly system is used with the AEKD-BLINDSPOTB1 kit of boards to drive the blind-spot demo loads. The goal of the training kit is to help developers build effective firmware for blind-spot systems using the SPC5-Studio integrated development environment with the AutoDevKit plugin extension.

All features

◦Conveyor belt with DC gearbox motor
◦Hall sensor for magnetic field detection
◦1 car model 1:43 fixed
◦1 car model 1:43 with internal magnets to be placed on the conveyor belt
◦High brightness LED turns on when two cars are near each other
◦Part of the AutoDevKit™ initiative
◦RoHS and WEEE compliant

Pricing Section
Stock global :
1
d’Allemagne (En ligne seulement):
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
272,09 $
USD
Quantité
Prix unitaire
1
$272.09
2
$268.12
3
$265.83
4
$264.22
5+
$259.13