text.skipToContent text.skipToNavigation

Référence fabricant

LPS22HBTR

LPS22HB Series 3.6 V 26 kPa to 126 kPa MEMS Nano Pressure Sensor - HLGA-10

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LPS22HBTR - Caractéristiques techniques
Attributes Table
Pressure Range: 26kPa to 126kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 12µA
Resolution: 24b
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LPS22HB is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application.

The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST.

LPS22HB is available in a full-mold, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40 °C to +85 °C. The package is holed to allow external pressure to reach the sensing element.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
8000
Multiples de :
8000
Total 
10 960,00 $
USD
Quantité
Prix unitaire
8 000+
$1.37
Product Variant Information section