text.skipToContent text.skipToNavigation

Référence fabricant

MLX90217LUA-CAA-000-BU

MLX90217 Series 3.5 to 24 V 25 mA Through Hole Hall Effect Cam Sensor - TO-92-3

Modèle ECAD:
Nom du fabricant: Melexis
Emballage standard:
Code de date: 2352
Product Specification Section
Melexis MLX90217LUA-CAA-000-BU - Caractéristiques techniques
Attributes Table
Type: Rotary Movement
Output Current: 25mA
Supply Voltage: 3.5V to 24V
Supply Current: 3mA
Operating Temp Range: -40°C to +150°C
Méthode de montage : Through Hole
Fonctionnalités et applications
The MLX90217LUA is a part of MLX90217 series self adjusting digital output rotary position gear tooth sensor. It has an Operating temperature ranges b/w -40 °C to 150 °C and available in TO-92UA Package.

Features:

  • Rotary Position Gear Tooth Sensor
  • Short Circuit Protection
  • On-chip 10 bit A/D Converter
  • Self-Adjusting Magnetic Range
  • High Speed Operation
  • No Chopper Delay
  • Zero Speed Detection
  • No Rotary Orientation Concerns

Applications:

  • Camshaft Sensor
  • Geartooth Sensor
  • Linear Encoder
  • Rotary Encoder
  • Direction Detection

 View the List of Hall Effect Sensor Series

Pricing Section
Stock global :
3 000
d’Allemagne (En ligne seulement):
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 040,00 $
USD
Quantité
Prix Internet
1 000
$2.04
2 000+
$1.99