text.skipToContent text.skipToNavigation

Référence fabricant

BU52003GUL-E2

Ultra Compact 6.5 mA 2.4 to 3.3 V Surface Mount Unipolar Detection Hall IC-CSP4

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM BU52003GUL-E2 - Caractéristiques techniques
Attributes Table
Type: Unipolar
Output Current: 1mA
Supply Voltage: 2.4V to 3.3V
Supply Current: 6.5µA
Operating Temp Range: -40°C to +85°C
Style d'emballage :  CSP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
The unipolar Detection Hall IC detects only either the N or S-pole. The output turns ON (active Low) upon detection. It is most suitable for strictly monopole detection and when lower power consumption is desired.

The BU52003GUL has a CMOS output type, unipolar detection (north), and comes in a VCSP50L1 package (1.1x1.1x0.5mm).  The supply voltage range is 2.40 V to 3.3 V.  It has a -3.7mT sensitivity rating/operation point, a 0.8mT hysteresis, an average supply current of 6.5 uA, and is Lead-Free/RoHS compliant.

Features:

  • unipolar detection(N-pole)
  • Micropower operation (small current using intermittent operation method)
  • Ultra-compact CSP4 package
  • For 3.0V Power supply voltage
  • High ESD resistance 8kV (HBM)

View the complete family of unipolar Detection Hall IC

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
2 265,00 $
USD
Quantité
Prix Internet
3 000
$0.755
6 000+
$0.725
Product Variant Information section