text.skipToContent text.skipToNavigation

Référence fabricant

AH180-WG-7

AH180 Series 5.5 V Micropower Omnipolar Hall-Effect Sensor Switch - SC-59

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated AH180-WG-7 - Caractéristiques techniques
Attributes Table
Type: Bipolar / Omnipolar
Supply Voltage: 2.5V to 5.5V
Supply Current: 24µA
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Diodes Incorporated designs, manufactures and markets high-quality discrete and analog semiconductor application-specific standard products with focus on high-growth applications in the consumer electronics, computing, communications, industrial and automotive markets.

Diodes' analog products include Hall Effect sensor integrated circuits for position and speed detection and, through acquisition of Zetex Inc., a comprehensive range of magnetoresistive sensors (with or without an internal magnet) for linear and angular position measurement.

AH180 – Micropower Omnipolar Hall-Effect Sensor Switch

AH180 integrates two Hall Effect plates and an open-drain output driver, mainly designed for battery-operation, hand-held equipment (such as Cellular and Cordless Phone, PDA). The total power consumption in normal operation is typically 24μW with a 3V power source.

Either north or south pole of sufficient strength will turn the output ON (Low). The output will be turned OFF (High) under no magnetic field. While the magnetic flux density (B) is larger than operating point (Bop), the output will be turned ON (Low), the output is held until B is lower than release point (Brp), and then turned OFF (High).

The AH180 is rated for operating temperature range from -40°C to 85°C. To accommodate different printed circuit board assembly needs the AH180 is offered in both through-hole (SIP-3L) and surface mount (SC59-3L, DFN2020-6, DFN2020-3) device type packages.

The AH180-WG-7 is a SC59-3L Micropower Omnipolar Hall-Effect Sensor Switch that comes in a 3000 piece reel.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
990,00 $
USD
Quantité
Prix Internet
3 000
$0.33
6 000
$0.32
9 000
$0.32
12 000
$0.315
15 000+
$0.305
Product Variant Information section