Référence fabricant
MLX90372GGO-ACE-100-SP
Triaxis position processor for rotary motion with stray field immunity
Melexis MLX90372GGO-ACE-100-SP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Fonctionnalités et applications
Melexis’ new MLX90371 and MLX90372 bring stray magnetic field immunity to the Triaxis® family of magnetic rotary and linear position sensors.
APPLICATIONS
• Automotive drivetrain
• Electric throttle body sensor
• Coolant valve sensor
• Turbo wastegate sensor
• Automotive human-machine interfaces
• Rotary knobs
• Menu and volume selectors
• Transmission
• Clutch and fork position sensing
• Lever/slide switch
• Chassis and safety devices
• Ride-height sensor
• Fuel level sensor
• Accelerator, brake or clutch sensor
FEATURES
• Programmable linearisation algorithm: arbitrary points (8 points) or piece-wise-linear (32 points)
• Programmable measurement range
• 12-bit angular resolution
• 10-bit thermal accuracy
• AEC-Q100 qualified to Grade 0
Emballages disponibles
Qté d'emballage(s) :
80 par Tube