Référence fabricant
59140-1-S-03-A
59140 Series SPST-NO 10 W 500 mA 200 V Miniature Flange Mount Reed Sensor
Littelfuse 59140-1-S-03-A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Littelfuse would like to notify you of a change related to our flange mount reed sensor series 59135, 59140, 59141, 59145 and 59150. The marking on the products will change from �HAMLIN� to �LITTELFUSE�, due to the acquisition of Hamlin by Littelfuse.� There will be no change of fit, function, quality & reliability, this is a marking change only.� The changes will affect products with a date code from week 45/2022.� Since this is a running change, and there is still some inventory with the previous marking, the following might occur:o Mix of HAMLIN / LITTELFUSE marking within one bundleo Mix of HAMLIN / LITTELFUSE marking within one cartono Mix of HAMLIN / LITTELFUSE marking within one shipment
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
100 par Box